Nidec Components Through Hole Slide Switch SPDT SP 500mA
- RS Stock No.:
- 244-3498
- Mfr. Part No.:
- CL-SA-12C4-02
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 10 more to save €1.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.35 | €4.70 | - |
| 10 + | €2.205 | €4.41 | €1.45 |
*price indicative
- RS Stock No.:
- 244-3498
- Mfr. Part No.:
- CL-SA-12C4-02
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | SP | |
| Switch Contact Current | 500mA | |
| Switch Configuration | On-On | |
| Standards/Approvals | No | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation SP | ||
Switch Contact Current 500mA | ||
Switch Configuration On-On | ||
Standards/Approvals No | ||
Depth 6mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SA series slide switch which corresponds to rating current of 500mA.
Possible to continue mounting with 2.54 mm pitch
RoHS compliant
Related links
- Nidec Components Through Hole Slide Switch SPDT SP 500mA
- Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide
- Nidec Components Surface Slide Switch SP 500mA
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Through Hole Slide Switch SPDT SP 100mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT DP 500mA
