C & K Through Hole Slide Switch DPDT (On)-(On) 100mA
- RS Stock No.:
- 257-0683
- Mfr. Part No.:
- OS202011MS2QS1
- Manufacturer:
- C & K
Subtotal (1 bag of 200 units)*
€143.80
(exc. VAT)
€176.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.719 | €143.80 |
*price indicative
- RS Stock No.:
- 257-0683
- Mfr. Part No.:
- OS202011MS2QS1
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | DPDT | |
| Series | OS | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Contact DC Voltage 12V dc | ||
Switch Configuration DPDT | ||
Series OS | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
Shorting or non-shorting contacts
Halogen free material
Related links
- C & K Through Hole Slide Switch DPDT (On)-(On) 100mA
- C & K Through Hole Slide Switch DPDT (On)-(On) 100mA POM
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT (On)-(On) 300mA
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch DPDT On-Off 12A Polyamide 66
- C & K Through Hole Slide Switch DPDT 5A Fibreglass Reinforced Polyethylene Terephthalate
