C & K Through Hole Slide Switch DPDT (On)-(On) 100mA

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.034€5.17

*price indicative

RS Stock No.:
257-0684
Mfr. Part No.:
OS202011MS2QS1
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

100mA

Terminal Type

Through Hole

Contact DC Voltage

12V dc

Switch Configuration

DPDT

Length

4mm

Series

OS

Standards/Approvals

RoHS

Mechanical Life

10Cycles

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.

Variety of actuators and terminations

Shorting or non-shorting contacts

Halogen free material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy