APEM PCB Slide Switch DPDT Latching 1A Fibreglass Reinforced Polyamide
- RS Stock No.:
- 692-6260
- Mfr. Part No.:
- 25146NAB
- Manufacturer:
- APEM
Subtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.99 |
*price indicative
- RS Stock No.:
- 692-6260
- Mfr. Part No.:
- 25146NAB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 1A | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-None-On | |
| Depth | 8.1mm | |
| Length | 14.1mm | |
| Series | 25000N | |
| Width | 7.5mm | |
| Standards/Approvals | UL | |
| Mechanical Life | 20000Operations | |
| Actuator Material | Fibreglass Reinforced Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 1A | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-None-On | ||
Depth 8.1mm | ||
Length 14.1mm | ||
Series 25000N | ||
Width 7.5mm | ||
Standards/Approvals UL | ||
Mechanical Life 20000Operations | ||
Actuator Material Fibreglass Reinforced Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
Related links
- APEM PCB Slide Switch DPDT Latching 1A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 1A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch DPDT Latching 1A Polyamide
- APEM PCB Slide Switch DPDT On-Off-On 1A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT On-Off-On 1A Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 500mA Fibreglass Reinforced Polyamide
- APEM PCB Slide Switch SPDT Latching 100mA Fibreglass Reinforced Polyamide
