APEM PCB Slide Switch SPDT On-Off-On 100mA Fibreglass Reinforced Polyamide

Subtotal (1 unit)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.45

*price indicative

Packaging Options:
RS Stock No.:
692-6318
Mfr. Part No.:
25139NLDH
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

On-Off-On

Switch Contact Current

100mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-Off-On

Width

7.5mm

Standards/Approvals

UL

Series

25000N

Length

14.1mm

Depth

8.1mm

Mechanical Life

20000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Fibreglass Reinforced Polyamide

COO (Country of Origin):
FR

Apem Miniature Slide Switches - 25000N Series


Top & side actuation versions

Sealed terminals to prevent ingress of flux during soldering

Electrical life: 10000 cycles

Glass filled Polyamide actuator and PBT high temperature thermoplastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy