KNITTER-SWITCH PCB Slide Switch SPDT Latching 200mA Silver Plated Phosphor Bronze

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.61

(exc. VAT)

€9.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.522€7.61
125 - 245€1.38€6.90
250 - 495€1.10€5.50
500 - 1245€1.06€5.30
1250 +€1.022€5.11

*price indicative

Packaging Options:
RS Stock No.:
702-3552
Mfr. Part No.:
MMP121-R
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

200mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On

Series

MMP

Width

3.5mm

Depth

3.5mm

Length

9.6mm

Standards/Approvals

RoHS

Mechanical Life

5000Operations

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Actuator Material

Silver Plated Phosphor Bronze

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - MMP Series


Phosphor bronze silver plated contacts

Brass silver-plated terminals

Non-shorting contact timing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy