KNITTER-SWITCH PCB Slide Switch DPDT Latching 50mA Gold over Nickel Plated Phosphor Bronze

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€9.15

(exc. VAT)

€11.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.15-
25 - 49€8.803%
50 +€8.477%

*price indicative

Packaging Options:
RS Stock No.:
702-3533
Mfr. Part No.:
ASL 2D
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

50mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

48V dc

Switch Configuration

On-On

Series

ASL

Width

5mm

Depth

12.3mm

Standards/Approvals

RoHS

Length

9.5mm

Mechanical Life

60000Operations

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Actuator Material

Gold over Nickel Plated Phosphor Bronze

COO (Country of Origin):
CN

Knitter Switch Micro Miniature Slide Switches - ASL Series


Phosphor bronze contacts with gold-plate over nickel barrier

Nickel plated brass metal parts and washable PBT case

Note

Switching function – the closed contacts correspond to the slide position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy