Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.64 |
| 10 - 49 | €2.39 |
| 50 - 99 | €2.00 |
| 100 - 249 | €1.86 |
| 250 + | €1.72 |
*price indicative
- RS Stock No.:
- 734-7306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 5A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-None-On | |
| Depth | 6.7mm | |
| Width | 6.6mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Length | 12.7mm | |
| Mechanical Life | 30000Cycles | |
| Actuator Material | Nylon | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 5A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-None-On | ||
Depth 6.7mm | ||
Width 6.6mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Length 12.7mm | ||
Mechanical Life 30000Cycles | ||
Actuator Material Nylon | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Related links
- RS PRO PCB Slide Switch SPDT Latching 5A Nylon
- RS PRO Panel Slide Switch SPDT Latching 5A Nylon
- RS PRO Through Hole Slide Switch SPDT Latching 5A Nylon
- RS PRO PCB Slide Switch SPDT Latching 5A Silver Plated Brass
- RS PRO PCB Slide Switch SPDT Latching 400mA Nylon
- RS PRO PCB Slide Switch SPDT Latching 3A Nylon
- RS PRO PCB Slide Switch SPDT On-Off-On 5A Nylon
- RS PRO PCB Slide Switch SPDT Latching 1A Polybutylene Terephthalate
