- RS Stock No.:
- 734-7321
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.10
(exc. VAT)
€6.27
(inc. VAT)
Units | Per unit |
1 - 9 | €5.10 |
10 - 49 | €4.61 |
50 - 99 | €3.83 |
100 - 249 | €3.56 |
250 + | €3.27 |
- RS Stock No.:
- 734-7321
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 5 A @ 28 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 12.7mm |
Width | 6.6mm |
Depth | 17.44mm |
Dimensions | 12.7 x 6.6 x 17.44mm |
Contact Resistance | 10mΩ |
Mechanical Life | 30000Cycles |
Voltage Rating | 28V dc |
Actuator Material | Nylon |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Plated Brass |