KNITTER-SWITCH PCB Slide Switch DPST 350mA Copper
- RS Stock No.:
- 913-8952
- Mfr. Part No.:
- MFP 240
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 25 more to save €1.55
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €1.644 | €8.22 | - |
| 25 - 45 | €1.582 | €7.91 | €1.55 |
| 50 - 120 | €1.528 | €7.64 | €5.80 |
| 125 - 245 | €1.474 | €7.37 | €21.25 |
| 250 + | €1.424 | €7.12 | €55.00 |
*price indicative
- RS Stock No.:
- 913-8952
- Mfr. Part No.:
- MFP 240
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Contact Current | 350mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On | |
| Series | MFP | |
| Length | 20mm | |
| Depth | 12mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Copper | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Contact Current 350mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On | ||
Series MFP | ||
Length 20mm | ||
Depth 12mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Copper | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
Copper alloy contacts with silver-plate over nickel barrier
Non-shorting contact timing
Black slide colour
Related links
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- KNITTER-SWITCH PCB Slide Switch DPST 350mA
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
