KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- RS Stock No.:
- 913-8965
- Mfr. Part No.:
- MFP 2220
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €1.502 | €7.51 | - |
| 25 - 45 | €1.382 | €6.91 | 7% |
| 50 - 120 | €1.06 | €5.30 | 29% |
| 125 - 245 | €0.962 | €4.81 | 35% |
| 250 + | €0.932 | €4.66 | 37% |
*price indicative
- RS Stock No.:
- 913-8965
- Mfr. Part No.:
- MFP 2220
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Contact Current | 350mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On-On | |
| Depth | 9.2mm | |
| Length | 13mm | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Series | MFP | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyoxymethylene | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Contact Current 350mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On-On | ||
Depth 9.2mm | ||
Length 13mm | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
Series MFP | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyoxymethylene | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Related links
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST 350mA
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
