OPB866T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 170-0960
- Mfr. Part No.:
- OPB866T55
- Manufacturer:
- Optek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0960
- Mfr. Part No.:
- OPB866T55
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Output Device | Phototransistor | |
| Product Type | Slotted Optical Switch | |
| Number of Channels | 1 | |
| Mount Type | Screw | |
| Package Type | Pin | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, RoHS | |
| Width | 6.35mm | |
| Height | 10.8mm | |
| Length | 24.61mm | |
| Slot Width | 3.3mm | |
| Automotive Standard | No | |
| Series | OPB866 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Output Device Phototransistor | ||
Product Type Slotted Optical Switch | ||
Number of Channels 1 | ||
Mount Type Screw | ||
Package Type Pin | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, RoHS | ||
Width 6.35mm | ||
Height 10.8mm | ||
Length 24.61mm | ||
Slot Width 3.3mm | ||
Automotive Standard No | ||
Series OPB866 | ||
- COO (Country of Origin):
- MX
OPB859/860/870/880/890 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations
Slotted Optical Switches, Optek Technology
Related links
- Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB840W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB360T51 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB815L Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB365T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB830L51 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB830W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB841W55Z Optek Screw Slotted Optical Switch, Phototransistor Output
