ABUS LOXERIS One CFA4100 White Smart Lock

Subtotal (1 unit)*

€212.05

(exc. VAT)

€260.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.05

*price indicative

RS Stock No.:
710-434
Mfr. Part No.:
CFA4100 W
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Smart Lock

Series

LOXERIS One CFA4100

Colour

White

Material

ASA

COO (Country of Origin):
DE
The ABUS LOXERIS One smart lock brings comfort to your front door. With a simple touch, it unlocks the door for you, and you can easily open and close it with a single click via the intuitive ABUS One app. Additionally, you can choose to use a separately available keypad, fingerprint scanner, or remote control. The lock offers cable-free installation and quick, easy setup through the free ABUS One app for added convenience.

Unlocks the door with a touch for easy access

Provides control via the intuitive ABUS One app

Allows optional use of keypad, fingerprint scanner, or remote control

Ensures simple, cable-free installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy