ABUS White Wireless Bluetooth Keypad Lock

Subtotal (1 unit)*

€172.61

(exc. VAT)

€212.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.61

*price indicative

RS Stock No.:
710-439
Mfr. Part No.:
CFT3100 W
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Keypad Type

Numeric

Product Type

Keypad Lock

Wired/Wireless

Wireless

Connection Type

Bluetooth

Number of Keys

14

Colour

White

COO (Country of Origin):
DE
The ABUS HomeTec Pro Bluetooth electronic lock keypad allows you to securely open your front door by entering a code. Ideal for homes, apartments, offices, or service premises, this keypad offers easy and secure access management. It features a backlit touchscreen with a high-quality touch surface, enabling you to control who has access and when, such as granting access to the housekeeper or electrician. It offers simple, flexible, and cable-free installation with maximum security through AES-128-bit encryption.

Provides secure access with a high-quality backlit touchscreen

Enables easy, cable-free installation for flexible placement

Allows access scheduling for different users

Ensures maximum security with AES 128 bit encryption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy