Bourns 1 Output Switch Mode Power Supply, 24 V, 15 V, 430 μH

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.26

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.63€7.26
20 - 98€3.20€6.40
100 - 198€2.87€5.74
200 +€2.47€4.94

*price indicative

Packaging Options:
RS Stock No.:
854-377
Mfr. Part No.:
SM91207L-E
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Secondary Voltage

15 V

Product Type

Switch Mode Power Supply

Primary Voltage

24 V

Number of Outputs

1

Mount Type

Surface Mount

Inductance

430μH

Secondary Current

500mA

Number of Pins

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

11.8mm

Length

13.2mm

Standards/Approvals

IEC/UL 62368-1

Width

11.61mm

Series

SM

Isolation Voltage

2500V ac

Leakage Inductance

1.6μH

Turns Ratio

0.733

COO (Country of Origin):
CN
The Bourns Transformer offers a robust push-pull design for efficient voltage conversion, tailored for applications requiring reliable power management from 24 V to 15 V. Its compliance with safety standards further ensures dependable operation.

Hi-Pot rating of 2.5k VAC ensures safe operational limits

Developed specifically for integration with TI SN6507 technology

Operates across a wide temperature range from -40 °C to +125 °C

Compliant with IEC/UL 62368-1 safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy