Wurth Elektronik 1 Output SMPS Transformer 200 W Output, 360/400 V, 24 V, 500 μH
- RS Stock No.:
- 163-5620
- Mfr. Part No.:
- 760895641
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5620
- Mfr. Part No.:
- 760895641
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 24 V | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 360/400 V | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Inductance | 500μH | |
| Power | 200W | |
| Secondary Current | 3.5A | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 14 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 30mm | |
| Length | 44mm | |
| Weight | 85g | |
| Series | WE-LLCR | |
| Width | 43mm | |
| Standards/Approvals | No | |
| Isolation Voltage | 250V | |
| Turns Ratio | 35 : 4 : 4 : 3 | |
| Leakage Inductance | 95μH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 24 V | ||
Product Type SMPS Transformer | ||
Primary Voltage 360/400 V | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Inductance 500μH | ||
Power 200W | ||
Secondary Current 3.5A | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 14 | ||
Maximum Operating Temperature 125°C | ||
Depth 30mm | ||
Length 44mm | ||
Weight 85g | ||
Series WE-LLCR | ||
Width 43mm | ||
Standards/Approvals No | ||
Isolation Voltage 250V | ||
Turns Ratio 35 : 4 : 4 : 3 | ||
Leakage Inductance 95μH | ||
- COO (Country of Origin):
- CN
WE-LLCR Resonant Converter
Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters
Related links
- Wurth Elektronik 1 Output SMPS Transformer 200 W Output 24 V, 500 μH
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 24 V, 600 μH
- Wurth Elektronik 1 Output SMPS Transformer 250 W Output 48 V, 400 μH
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 12 V, 600 μH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 4 mH
- Myrra 3 Output SMPS Transformer 5 W Output 265 V ac, 3.3 → 24 V
- Myrra 2 Output SMPS Transformer 5.4 W Output 265 V ac, 24 V dc
