Wurth Elektronik 2 Output Gate Drive Transformer, 18/36 V, 18 V, 27 μH
- RS Stock No.:
- 227-8214
- Distrelec Article No.:
- 302-16-296
- Mfr. Part No.:
- 750318208
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.54 |
| 10 - 49 | €8.11 |
| 50 - 99 | €7.48 |
| 100 + | €6.78 |
*price indicative
- RS Stock No.:
- 227-8214
- Distrelec Article No.:
- 302-16-296
- Mfr. Part No.:
- 750318208
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gate Drive Transformer | |
| Secondary Voltage | 18 V | |
| Primary Voltage | 18/36 V | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Inductance | 27μH | |
| Secondary Current | 260mA | |
| Primary Current | 1.95A | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 130°C | |
| Series | WE-AGDT | |
| Width | 10.95mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 11.9mm | |
| Length | 11.3mm | |
| Turns Ratio | 3.5:3.5:1 | |
| Leakage Inductance | 600nH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gate Drive Transformer | ||
Secondary Voltage 18 V | ||
Primary Voltage 18/36 V | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Inductance 27μH | ||
Secondary Current 260mA | ||
Primary Current 1.95A | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 130°C | ||
Series WE-AGDT | ||
Width 10.95mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 11.9mm | ||
Length 11.3mm | ||
Turns Ratio 3.5:3.5:1 | ||
Leakage Inductance 600nH | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-AGDT auxiliary gate drive transformer can be used in Industrial drives AC motor inverters, HEV/EV charging station, battery chargers and solar inverter application. It has 27 μH inductance.
High efficiency and very compact solution
Tiny surface mount EP7 package
Related links
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 27 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 7 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 4 to 19 V, 7 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 7 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH
- Wurth Elektronik 3 Output Gate Drive Transformer 1.5 W Output 20 V, 42 μH
