Bourns 2 Output SMPS Transformer 9 W Output, 265 V ac, 12 V, 890 μH
- RS Stock No.:
- 285-0562
- Mfr. Part No.:
- 063934
- Manufacturer:
- Bourns
Subtotal (1 tray of 250 units)*
€617.50
(exc. VAT)
€760.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €2.47 | €617.50 |
*price indicative
- RS Stock No.:
- 285-0562
- Mfr. Part No.:
- 063934
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Secondary Voltage | 12 V | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 265 V ac | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Power | 9W | |
| Inductance | 890μH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 063934 | |
| Standards/Approvals | EN 62368, RoHS, EN 60335 EN 61558 | |
| Leakage Inductance | 50μH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Secondary Voltage 12 V | ||
Product Type SMPS Transformer | ||
Primary Voltage 265 V ac | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Power 9W | ||
Inductance 890μH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series 063934 | ||
Standards/Approvals EN 62368, RoHS, EN 60335 EN 61558 | ||
Leakage Inductance 50μH | ||
- COO (Country of Origin):
- TN
The Bourns Flyback Transformer is RoHS compliant. It has operating temperature between -25 °C to +125 °C.
High clearance and creepage distance transformer
Reinforced insulation 400 V working voltage
Assists in compliance with EN 62368, EN 60335 and EN 61558 standards
Related links
- Bourns 2 Output SMPS Transformer 9 W Output 12 V, 890 μH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 940 μH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 90 μH
- Bourns 2 Output SMPS Transformer 6 W Output 12 V ac, 1.55 mH
- Bourns 2 Output SMPS Transformer 8 W Output 6 V, 1.58 mH
- Bourns 2 Output SMPS Transformer 6 V, 940 μH
- Bourns 2 Output SMPS Transformer 6 V ac, 3.9 mH
- Myrra SMPS Transformer 80 W Output 9 to 16.5 V dc, 500 μH
