Bourns 2 Output SMPS Transformer, 265 V ac, 6 V, 940 μH
- RS Stock No.:
- 285-0573
- Mfr. Part No.:
- 094931
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-0573
- Mfr. Part No.:
- 094931
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | SMPS Transformer | |
| Secondary Voltage | 6 V | |
| Primary Voltage | 265 V ac | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Inductance | 940μH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 60335 EN 61558, RoHS, EN 62368 | |
| Series | 94931 | |
| Leakage Inductance | 70μH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type SMPS Transformer | ||
Secondary Voltage 6 V | ||
Primary Voltage 265 V ac | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Inductance 940μH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 60335 EN 61558, RoHS, EN 62368 | ||
Series 94931 | ||
Leakage Inductance 70μH | ||
- COO (Country of Origin):
- TN
The Bourns Flyback Transformer is RoHS compliant. It has operating temperature between -25 °C to +125 °C.
High clearance and creepage distance transformer
Reinforced insulation 400 V working voltage
Assists in compliance with EN 62368, EN 60335 and EN 61558 standards
Related links
- Bourns 2 Output SMPS Transformer 6 V, 940 μH
- Myrra 2 Output SMPS Transformer 370 V dc
- Myrra 3 Output SMPS Transformer 370 V dc
- Myrra 3 Output SMPS Transformer 370 V dc, 24 V dc
- Bourns 2 Output SMPS Transformer 6 V ac, 3.9 mH
- Bourns 2 Output SMPS Transformer 8 W Output 6 V, 1.58 mH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 940 μH
- Myrra 12 Output SMPS Transformer 5 W Output 370 V dc
