Eliwell SMPS Transformer
- RS Stock No.:
- 509-0979
- Mfr. Part No.:
- TCM 230V/12V 3VA
- Manufacturer:
- Eliwell
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 509-0979
- Mfr. Part No.:
- TCM 230V/12V 3VA
- Manufacturer:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Product Type | SMPS Transformer | |
| Mount Type | Panel, DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 1.5m | |
| Depth | 113mm | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Product Type SMPS Transformer | ||
Mount Type Panel, DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Length 1.5m | ||
Depth 113mm | ||
Standards/Approvals UL94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IC 900 series electronic thermostats
Panel-mounting electronic hot-cold thermostat-thermometers with setpoint.
Protection in the event of a probe fault.
Units supplied with 1.5 m silicone PTC probe (IC 901 and IC 902).
Protection of compressor relay by time delay (anti-short cycle).
Possible to display decimal point (IC 902).
(IC 901 A): 1 relay alarm output, 1 built-in buzzer.
Related links
- Myrra SMPS Transformer
- TDK N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
- TDK N97 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
- Myrra SMPS Transformer 10 W Output 3900 μH
- Myrra SMPS Transformer 80 W Output 9 to 16.5 V dc, 500 μH
- Myrra 2 Output SMPS Transformer 370 V dc
- Artesyn / Advanced Energy 1.6 kW 420V
- Artesyn / Advanced Energy 1.2 kW 264V
