Myrra 3 Output SMPS Transformer 5 W Output, 370 V dc, 265 V ac

Image representative of range

Get a bulk buy discount

Add 10 more to save €4.70

View bulk pricing options

Subtotal (1 unit)*

€20.10

(exc. VAT)

€24.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.10-
10 - 24€19.63€4.70
25 +€19.12€24.50

*price indicative

RS Stock No.:
792-4391
Mfr. Part No.:
47133
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

SMPS Transformer

Primary Voltage

370 V dc, 265 V ac

Number of Outputs

3

Power

5W

Secondary Current

1.35A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 55014-2, EN 55014-1, EN 60335, EN 60950, EN 61000-4-x, EN 55022 Class B, UL 94-V0, EN 61558-2-17

Series

47000

Isolation Voltage

4000V ac

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

440Hz

COO (Country of Origin):
CN

Single Unregulated DC Output Electronic Transformers


MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology

They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W

ENERGY SAVING due to high efficiency and low standby power

The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics

With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier and Filtering Capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy