Myrra 2 Output SMPS Transformer 5 W Output, 265 V, 85 → 370 V ac, 5 V

Image representative of range

Subtotal (1 unit)*

€20.95

(exc. VAT)

€25.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.95

*price indicative

RS Stock No.:
792-4427
Mfr. Part No.:
47252
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

5 V

Product Type

SMPS Transformer

Primary Voltage

265 V, 85 → 370 V ac

Number of Outputs

2

Mount Type

Through Hole

Power

5W

Secondary Current

350mA

Minimum Operating Temperature

-25°C

Primary Current

200mA

Number of Pins

6

Maximum Operating Temperature

60°C

Standards/Approvals

ENEC, CE, UL, RoHS, VDE

Width

26.7mm

Length

31.7mm

Weight

30g

Depth

21.8mm

Maximum Operating Frequency

440Hz

Minimum Operating Frequency

47Hz

COO (Country of Origin):
CN

Isolated Dual Output DC Electronic Transformers


MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology

They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W

ENERGY SAVING due to high efficiency and low standby power

The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics

With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy