- RS Stock No.:
- 167-6376
- Mfr. Part No.:
- 47948-0001
- Manufacturer:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 1800)
€1.117
(exc. VAT)
€1.374
(inc. VAT)
Units | Per unit | Per Reel* |
1800 - 1800 | €1.117 | €2,010.60 |
3600 + | €1.088 | €1,958.40 |
*price indicative |
- RS Stock No.:
- 167-6376
- Mfr. Part No.:
- 47948-0001
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.4 GHz SMT On-Ground Antenna
This Molex 2.4 GHz Surface Mount Device (SMD) On-Ground Antenna is the smallest of its kind and requires no ground clearance which gives significant PCB real-estate savings. Manufactured using Laser Direct Structuring (LDS) this Molex 2.4 GHz SMT On-Ground Moulded Interconnect Device (MID) Antenna is the smallest in the market. The light weight (0.03 g) of the Molex 2.4 GHz SMD On-Ground Antenna makes it ideal for use in portable electronic devises based on a wide range of wireless standards.
Physical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
Weight: 0.03 g
Size: base 3x3 mm, height 4 mm
Housing material LCP-LDS
Flammability: UL 94V-0
Operating temperature -35 to +85 °C
Peeling force: 1 N
Size: base 3x3 mm, height 4 mm
Housing material LCP-LDS
Flammability: UL 94V-0
Operating temperature -35 to +85 °C
Peeling force: 1 N
Electrical Data for the Molex 2.4 GHz SMD On-Ground Antenna:
RF Power: 2 W
Frequency: 2400 to 2483.5 MHz
Return Loss -S11: < -9 dB
Average Total Efficiency: 70 %
Peak Gain: 3.0 dBi
Polarization: Linear
Input Impedance: 50 Ohms
Frequency: 2400 to 2483.5 MHz
Return Loss -S11: < -9 dB
Average Total Efficiency: 70 %
Peak Gain: 3.0 dBi
Polarization: Linear
Input Impedance: 50 Ohms
Molex SMT Antenna, Chip Form, 70% Total Efficiency - 47948-0001-TR450
Give your PCB a signal boost with this SMT antenna from Molex. As it transmits and receives electromagnetic waves directly from a board, you can use it to set up robust wireless communications. This piece of gear comes in a compact chip form, with external dimensions of 3 (L) x 3 (W) x 4mm (D) so it's a smart option for setups where there's no room to spare.
Features & Benefits
Peak gain of 3.3dBi at 2.4G for reliable signal amplification
Total efficiency of more than 70%, so delivers performance you can depend on
High return loss of over -10dB ensures efficient power transfer
Total efficiency of more than 70%, so delivers performance you can depend on
High return loss of over -10dB ensures efficient power transfer
Applications
Server rooms
Military equipment
Call centres
Navigation systems
Military equipment
Call centres
Navigation systems
What signal protocols does this antenna support?
As this antenna supports multiple signal protocols, including Bluetooth, BT, Thread, WiFi and Zigbee, it's a versatile solution for your communication systems.
Surface Mount Technology (SMT) Antennas
Specifications
Attribute | Value |
---|---|
Gain | 3.6dBi |
Physical Form | Chip |
Dimensions | 3 x 3 x 4mm |
Height | 4mm |
Length | 3mm |
Width | 3mm |