Molex 213353-0100 T-Bar SMT Antenna, GPS
- RS Stock No.:
- 201-2388
- Mfr. Part No.:
- 213353-0100
- Manufacturer:
- Molex
View all SMT Antennas
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 10
€30.73
(exc. VAT)
€37.80
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €30.73 | €3.073 |
10 - 99 | €24.58 | €2.458 |
100 + | €22.13 | €2.213 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 201-2388
- Mfr. Part No.:
- 213353-0100
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex SMT antennas offer a combination of long-range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications.
Ceramic Antenna Housing
Compact PCB Antenna
Pick-and-Place Feature
Compact PCB Antenna
Pick-and-Place Feature
Specifications
Attribute | Value |
RF Protocols | GPS |
Gain | 7dBi |
Physical Form | T-Bar |
Dimensions | 119.4 x 19.4 x 0.1mm |
Height | 0.1mm |
Length | 119.4mm |
Width | 19.4mm |