Better World
SCJ Professional Fragrant Estesol® Hand Soap - 2 L Cartridge
- RS Stock No.:
- 200-9737
- Mfr. Part No.:
- LTW2LT
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-9737
- Mfr. Part No.:
- LTW2LT
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Hand Soap | |
| Package Size | 2 L | |
| Package Type | Cartridge | |
| Product Form | Lotion | |
| Fragrance | Fragrant | |
| Anti-Bacterial | No | |
| Base Material | Glycerine | |
| Series | LTW | |
| Standards/Approvals | No | |
| Better World Verification | EU Ecolabel | |
| Better World Product | Yes | |
| Trade Name | Estesol | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Hand Soap | ||
Package Size 2 L | ||
Package Type Cartridge | ||
Product Form Lotion | ||
Fragrance Fragrant | ||
Anti-Bacterial No | ||
Base Material Glycerine | ||
Series LTW | ||
Standards/Approvals No | ||
Better World Verification EU Ecolabel | ||
Better World Product Yes | ||
Trade Name Estesol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Estesol Light Duty Hand Cleaner
Lightly perfumed, lotion hand cleaner to remove light duty oils, greases and grime. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
•Lightly perfumed, lotion hand cleaner to remove light duty oils, greases and grime;•Lightly fragranced, appealing to both males and females;•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use
EU Ecolabel
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu
Related links
- SCJ Professional Estesol� Hair & Body
- SCJ Professional Unscented Estesol PURE Hand Soap Dye Free, Perfume Free - 4 L Cartridge
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 2 L Cartridge
- SCJ Professional
- SCJ Professional Swarfega� Orange
- SCJ Professional Solopol� PURE
- SCJ Professional Solopol� Lime
- SCJ Professional Cutan� Lotion
