SCJ Professional Unscented Estesol PURE Hand Soap Dye Free, Perfume Free - 2 L Cartridge
- RS Stock No.:
- 742-3015
- Mfr. Part No.:
- PUW2LTRS
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 742-3015
- Mfr. Part No.:
- PUW2LTRS
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 2 L | |
| Product Type | Hand Soap | |
| Package Type | Cartridge | |
| Special Features | Dye Free, Perfume Free | |
| Product Form | Gel | |
| Compatible Dispensers | DEB Cleanselight | |
| Fragrance | Unscented | |
| Anti-Bacterial | No | |
| Colour | Colourless | |
| Standards/Approvals | No | |
| Trade Name | Estesol PURE | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 2 L | ||
Product Type Hand Soap | ||
Package Type Cartridge | ||
Special Features Dye Free, Perfume Free | ||
Product Form Gel | ||
Compatible Dispensers DEB Cleanselight | ||
Fragrance Unscented | ||
Anti-Bacterial No | ||
Colour Colourless | ||
Standards/Approvals No | ||
Trade Name Estesol PURE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Estesol PURE Light Duty Hand Cleaner
A skin hypoallergenic, perfume-free and dye-free lotion hand cleaner to remove light duty oils, greases, general grime and food related soilings. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
•Perfume-free and dye-free lotion hand cleaner to remove light duty oils, greases, general grime and food related soilings.;•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use;•Skin Hypoallergenic and dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin
EU Ecolabel
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu
Deb Pure WASH
Perfume-free and dye-free lotion hand cleanser for regular use to remove general dirt and grime.
Related links
- SCJ Professional Unscented Estesol PURE Hand Soap Dye Free, Perfume Free - 4 L Cartridge
- SCJ Professional Unscented Solopol PURE Hand Cleaner Solvent Free, Dye Free - 2 L Cartridge
- SCJ Professional Unscented Clear FOAM Foaming Hand Cleaner Perfume Free, Dye Free - 1.2 L Cartridge
- SCJ Professional Unscented Clear FOAM Hand Cleaner Perfume Free ECARF Certified - 2 L Cartridge
- SCJ Professional Unscented Stokolan Light PURE Moisturiser & Barrier Cream Non Greasy Perfume Free, ECARF - 1
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 2 L Cartridge
- SCJ Professional Unscented Clear FOAM Foaming Hand Cleaner Colourant Free Soap Free - 1 L Cartridge
- SCJ Professional Fragrant Estesol Hand Soap Silicone Free, Soap Free - 2 L Cartridge
