Jelt Orange FAST ORANGE Hand Cleaner - 3.8 L Jerry Can
- RS Stock No.:
- 210-0279
- Mfr. Part No.:
- 35405
- Manufacturer:
- Jelt
Subtotal (1 unit)*
€50.14
(exc. VAT)
€61.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.14 |
*price indicative
- RS Stock No.:
- 210-0279
- Mfr. Part No.:
- 35405
- Manufacturer:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Package Size | 3.8 L | |
| Product Type | Hand Cleaner | |
| Package Type | Jerry Can | |
| Product Form | Cream | |
| Fragrance | Orange | |
| Base Material | D-Limonene | |
| Colour | White | |
| Standards/Approvals | No | |
| Trade Name | FAST ORANGE | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Package Size 3.8 L | ||
Product Type Hand Cleaner | ||
Package Type Jerry Can | ||
Product Form Cream | ||
Fragrance Orange | ||
Base Material D-Limonene | ||
Colour White | ||
Standards/Approvals No | ||
Trade Name FAST ORANGE | ||
- COO (Country of Origin):
- ES
The Jelt hand cleaner comes in 3.78 L packaging. It is orange in colour.
safe to use
Not harmful to environment
Related links
- Swarfega Citrus Swarfega® Orange Hand Cleaner - 15 L Bucket
- CRC Citrus Citrus Handcleaner Hand Cleaner Solvent Free Anti-Bacterial - 3.8 L Pump Bottle
- Rubbermaid Commercial Products Floral Flex Hand Cleaner Readily Biodegradable - 500 ml Cartridge
- Mykal Industries Electrical and Cable Cleaner Cleaner 5 L Jerry Can
- deb stoko Tough Hand Cleaner Hand Cleaner - 250 ml Tube
- deb stoko Hand Cleaner - 4 L Cartridge
- SCJ Professional Swarfega� Orange
- SCJ Professional 1 L Cartridge Hand Cleaner
