Mykal Industries Electrical and Cable Cleaner Electrical Cleaner 5 L Jerry Can
- RS Stock No.:
- 263-8067
- Mfr. Part No.:
- 67112
- Manufacturer:
- Mykal Industries
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.58
(exc. VAT)
€14.24
(inc. VAT)
- RS Stock No.:
- 263-8067
- Mfr. Part No.:
- 67112
- Manufacturer:
- Mykal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Electrical Cleaner | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | Electrical and Cable Cleaner | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Application | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Electrical Cleaner | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Trade Name Electrical and Cable Cleaner | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Application Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Electrical Cable Cleaner
Effective and safe cleaners based on the power of orange oil. The safe alternative to chlorinated solvents with zero ozone depletion potential.,Natural solvent based systems with long active life, low vapour pressure and exceedingly low VOC rating. The alternative to highly volatile or toxic cleaners such as chlorinated and aromatic hydrocarbon solvents.,Powerful, yet safe cleaner for removing heavy contaminants from electrical joints, connections, switch gear, circuit boards etc. Can be applied directly with a cloth and suitable for component soaking.
Effective against solder flux, greases etc
Will not affect most cable insulation or circuit boards
High dielectric strength, safe for use on electrical apparatus
Flammable (refer to MSDS)
Related links
- Mykal Industries Electrical and Cable Cleaner Electrical Cleaner 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Precision Cleaner 5 L Drum
- Mykal Industries Electrical and Cable Cleaner Precision Cleaner 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Anti-Static Foam Cleaner 400 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Mykal Industries Aqueous Degreaser 5 L Drum
- Mykal Industries Aqueous Degreaser 5 L Can
- Mykal Industries De-Solv-It Electrical Contact Cleaner 400 ml Aerosol

