Bahco 7409Z-3/8 3/8 in Square Socket Accessory Socket Driver, 50.5mm Overall
- RS Stock No.:
- 171-605
- Mfr. Part No.:
- 7409Z-3/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.14 |
*price indicative
- RS Stock No.:
- 171-605
- Mfr. Part No.:
- 7409Z-3/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 3/8in | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 50.5mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 3/8in | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 50.5mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket Driver for 3/8" Hex Head Screws
The Bahco Tools Socket Driver is an indispensable tool for those seeking efficiency and precision in their projects. Crafted from high performance alloy steel, this driver boasts a highly polished finish for durability and easy maintenance. Its compact design and lightweight form make it easy to handle, whether youre working in tight spaces or require the agility to switch tasks quickly. Ideal for a range of applications, from automotive repairs to home improvements, this tool promises to deliver performance you can trust.
Knurled grip area enhances control during use
Lightweight construction allows for easy manoeuvrability
Manufactured to meet stringent international standards
Related links
- Bahco 7409Z-5/32 5/32 in Square Socket Accessory Socket Driver, 50.5mm Overall
- Bahco 7409Z-3/16 3/16 in Square Socket Accessory Socket Driver, 47mm Overall
- Bahco 7409Z-1/8 1/8 in Square Socket Accessory Socket Driver, 47mm Overall
- Bahco 7409Z-1/4 1/4 in Square Socket Accessory Socket Driver, 47mm Overall
- Bahco 7409Z-7/32 7/32 in Square Socket Accessory Socket Driver, 47mm Overall
- SAM ZJ-216V 3/8 in Square Socket Accessory Socket Accessory, 265mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 75mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 250mm Overall
