Bahco 7409Z-1/4 1/4 in Square Socket Accessory Socket Driver, 47mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-603
Mfr. Part No.:
7409Z-1/4
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

1/4in

Product Type

Socket Driver

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

47mm

Finish

Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/8" Square Drive Socket Driver for 1/4" Hex Head Screws


The Bahco Tools Socket Driver is an indispensable tool for those seeking efficiency and precision in their projects. Crafted from high performance alloy steel, this driver boasts a highly polished finish for durability and easy maintenance. Its compact design and lightweight form make it easy to handle, whether you’re working in tight spaces or require the agility to switch tasks quickly. Ideal for a range of applications, from automotive repairs to home improvements, this tool promises to deliver performance you can trust.

Knurled grip area enhances control during use

Lightweight construction allows for easy manoeuvrability

Manufactured to meet stringent international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy