Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
- RS Stock No.:
- 172-126
- Mfr. Part No.:
- NS238-32-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€644.98
(exc. VAT)
€793.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €644.98 |
*price indicative
- RS Stock No.:
- 172-126
- Mfr. Part No.:
- NS238-32-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1in | |
| Product Type | Socket T-Handle | |
| Sub Type | Non-Sparking Drive Sliding T-Handle | |
| Drive Type | Square | |
| Overall Length | 300mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1in | ||
Product Type Socket T-Handle | ||
Sub Type Non-Sparking Drive Sliding T-Handle | ||
Drive Type Square | ||
Overall Length 300mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Drive Sliding T-handle Aluminium Bronze 300 mm
The Bahco Tools Non-sparking 1 inch drive sliding T-handle, crafted from aluminium bronze, is essential for those working in environments where safety is paramount. The unique design enhances user control and comfort, allowing for efficient handling while mitigating the risk of sparks in potentially explosive settings. Manufactured in accordance with ISO 3315 and DIN 3122 standards, this tool is engineered for the precise driving of manually operated sockets.
Ergonomic T-handle provides exceptional grip and comfort during operation
Constructed from high-quality aluminium bronze for enhanced durability
Lightweight design facilitates ease of use without compromising strength
Related links
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle, 260mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle, 400mm Overall
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle, 230mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
