Facom J.120A 3/8 in Square Sliding T-Handle Socket, 200mm Overall
- RS Stock No.:
- 188-3732
- Mfr. Part No.:
- J.120A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 188-3732
- Mfr. Part No.:
- J.120A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Sliding T-Handle | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Sliding T-Handle | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Friction-head allows bar to form a T or L-handle.
Finish: bright chrome.
Related links
- Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle Socket, 115mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom S.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Wera 1/2 in Square Sliding T-Handle Socket, 250mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle Socket, 110mm Overall
