Facom D.169 1/4 in, 3/4 in, 3/8 in Square Coupler Set
- RS Stock No.:
- 191-908
- Mfr. Part No.:
- D.169PF
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.93
(exc. VAT)
€146.28
(inc. VAT)
- RS Stock No.:
- 191-908
- Mfr. Part No.:
- D.169PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in, 3/4 in, 3/8 in | |
| Type | Coupler Set | |
| Drive Type | Square | |
| Sub Type | Coupler | |
| Model | D.169 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in, 3/4 in, 3/8 in | ||
Type Coupler Set | ||
Drive Type Square | ||
Sub Type Coupler | ||
Model D.169 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Coupler Set allows the use of square drivers smaller than socket drive sizes: 1/4 inch square drive for 3/8 inch socket, 3/8 inch square drive for 1/2 inch socket, and 1/2 inch square drive for 3/4 inch socket. Its compact design reduces the number of tools needed for in-situ maintenance operations and weight is 96 g.
Magnetic retainer and locking system JS and SK
Knurl for hand tightening in difficult access areas
Knurl for hand tightening in difficult access areas
Related links
- Facom D.169 1/4 in;3/4 in;3/8 in Square Ratchet Adapter Socket Adapter Set
- Facom D.169JS 3/8 in Square Coupler Handle
- Facom D.169RJ 3/8 in Square Coupler Handle
- GearWrench 1/2 in; 1/4 in; 3/8 in Square Adapter Set Socket
- Wera 781/5 1/2 in;1/4 in;3/8 in Square Adapter Socket Adapter Set, 230mm Overall
- RS PRO 1/2 in; 1/4 in; 3/8 in Square Adapter Socket
- Facom J.230 1/4 in Square Coupler Socket, 24.5mm Overall
- Facom K.230B 3/4 in Square Coupler Socket Adapter, 58.5mm Overall

