SAM 72137 1/4→3/8 in Ratchet Ratchet

Subtotal (1 unit)*

€39.24

(exc. VAT)

€48.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.24

*price indicative

RS Stock No.:
210-539
Mfr. Part No.:
72137
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ratchet

Drive Size

1/4→3/8in

Sub Type

Ratchet

Standards/Approvals

NF ISO 1711-1, NF ISO3315, NF ISO1174-1

RoHS Status: Exempt

COO (Country of Origin):
TW

72137


The SAM Outillage ratchet is the perfect tool for mechanics and DIY enthusiasts alike, designed for versatility with its 1/4 inch and 3/8 inch extra flat profile. Built to provide consistent performance, it allows for smooth operation and easy access in tight spaces. The innovative design combines functionality and reliability, ensuring that every turn is effortless and efficient. Crafted from high quality materials, this ratchet stands up to the rigours of everyday use, making it an essential addition to any toolkit. Whether you're tackling an automotive project or general repairs, this tool guarantees precision and ease, contributing to a professional finish every time. Experience the remarkable blend of durability and user friendly features that this ratchet offers, ensuring you get the job done without compromise.

Lightweight yet robust for maximum manoeuvrability

Smooth ratcheting mechanism for quick adjustments

Offers a wide compatibility range with various socket sizes

Guarantee without a time limit for added peace of mind

Manufactured under strict standards to ensure quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy