Festo 69 mm Replacement Filter for LEPU
- RS Stock No.:
- 288-3449
- Mfr. Part No.:
- LFPU-1/4-3/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€56.64
(exc. VAT)
€69.67
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.64 |
*price indicative
- RS Stock No.:
- 288-3449
- Mfr. Part No.:
- LFPU-1/4-3/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 69mm | |
| Product Type | Replacement Filter | |
| For Use With | LEPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 69mm | ||
Product Type Replacement Filter | ||
For Use With LEPU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter, 69mm Filtration size - LFPU-1/4-3/8, Numeric Part Number: 539134
This replacement filter serves as a service component for pneumatic systems where particulate separation is required. It is intended for use with LEPU equipment and provides a straightforward element swap to maintain filtration performance in industrial automation and mechanical installations.
Features & Benefits
• 69mm filtration size delivers consistent particle-capture performance
• Designed for compatibility with LEPU units to simplify servicing
• Connector Interface accommodates 1/4 in to 3/8 in fluid paths for adaptability
• Designed for compatibility with LEPU units to simplify servicing
• Connector Interface accommodates 1/4 in to 3/8 in fluid paths for adaptability
**Applications**
• Suitable for maintenance of LEPU pneumatic assemblies
• Ideal for production-line Air preparation and conditioning
• Used with automated valve banks and control modules
• Can be used for routine replacement in factory maintenance schedules
• Ideal for production-line Air preparation and conditioning
• Used with automated valve banks and control modules
• Can be used for routine replacement in factory maintenance schedules
How does the filter Interface with existing tubing sizes?
It uses a transitional connection between 1/4 in and 3/8 in ports to integrate with common pneumatic supply lines.
What component compatibility should be confirmed before fitting?
Confirm the host unit accepts LEPU-design elements and that port forms match the 1/4 in to 3/8 in transition.
What operational role does the filtration size play?
The 69mm element size defines the effective media area, influencing pressure drop and particulate retention during service.
Related links
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo Replacement Filter Element for MS
- Festo Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
- Festo Replacement Filter Element for Sealing Ring
- Festo 5 μm Replacement Filter Element
- Festo 0.01 μm Replacement Filter Element for MS
