SAM 19127-11M 1/4 in Hex Bit Holder Socket, 50mm Overall
- RS Stock No.:
- 211-340
- Mfr. Part No.:
- 19127-11M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-340
- Mfr. Part No.:
- 19127-11M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Hex | |
| Sub Type | Bit Holder | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Hex | ||
Sub Type Bit Holder | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19127-11M
The SAM Outillage magnetic socket screwdriver bit is designed for precision and ease of use. Its 1/4 inch connection and 50mm length make it an ideal tool for tackling hexagonal screws with maximum efficiency. Crafted for impact driving, this bit ensures a secure grip, allowing you to work confidently on a variety of applications, from home repairs to professional projects. The combination of robust construction and lightweight materials contributes to its durability and effectiveness in any environment. With this tool in your kit, you can be assured of high quality performance that meets both home and professional standards.
Lightweight design reduces user fatigue making it suitable for extended periods of work
Optimised length for improved access to tight spaces and hard to reach areas
Manufactured to withstand the rigours of frequent use without wear
Related links
- SAM 19127-12M 1/4 in Hex Bit Holder Socket, 50mm Overall
- SAM 19127-7M 1/4 in Hex Bit Holder Socket, 50mm Overall
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 35mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 25mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 30mm Overall
- SAM Hex Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM 76NS-UNIV14 Bit Holder Socket, 21mm Overall
