SAM 19127-12M 1/4 in Hex Bit Holder Socket, 50mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-341
Mfr. Part No.:
19127-12M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Drive Size

1/4in

Drive Type

Hex

Sub Type

Bit Holder

Overall Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

19127-12M


The SAM Outillage innovative screwdriver bit is designed for precise and efficient impact driving, featuring a sturdy 1/4 inch diameter and a compact 50mm length, ideal for tackling hexagonal screws. The magnetic design ensures a secure hold on screws, reducing the risk of dropping or misplacing them during your projects. Engineered for durability, this tool bit is perfect for both professional tradespeople and DIY enthusiasts who demand high performance and reliability.

Lightweight construction enhances manoeuvrability during use

Crafted for prolonged durability and perfect for frequent use

Compact size allows access to tight spaces with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy