Wera Zyklop 8796 1/4 in Square Extension Socket, 150mm Overall
- RS Stock No.:
- 495-439
- Mfr. Part No.:
- 05003531001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.86 |
*price indicative
- RS Stock No.:
- 495-439
- Mfr. Part No.:
- 05003531001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 150mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
8796 LA Zyklop "flexible-lock" extension with free-turning sleeve, long, 1/4"
Wera Zyklop extension with flexible-lock: when activated the sockets are secured and permanently fixed, any unintentional loss being avoided. When the system is deactivated, the sockets can be quickly attached and exchanged. Equipped with a free-turning sleeve for faster turning of screws and nuts.
1/4" Zyklop "flexible lock" extension with free-turning sleeve, long
For 1/4" square sockets with ball lock
Flexible lock system for either locking or rapid exchange of the attached tool
With free-turning sleeve for rapid tightening and loosening of screws and nuts
Chrome vanadium steel, matt chrome-plated
8796 LA Zyklop "flexible-lock" extension with free-turning sleeve, long, 1/4", 1/4" x 150 mm
Related links
- Wera Zyklop 8796 3/8 in Square Extension Socket, 200mm Overall
- Wera Zyklop 8796 3/8 in Square Extension Socket, 125mm Overall
- Teng Tools 1/4 in Square Extension Socket, 150mm Overall
- RS PRO 1/4 in Square Extension Socket, 150mm Overall
- Teng Tools 3/8 in Square Extension Socket, 150mm Overall
- Facom R.216 1/4 in Square Flexible Extension Socket, 150mm Overall
- Facom R.215 1/4 in Square Extension Bar Socket, 150mm Overall
- Facom NJ.211A 9.53 mm Square Drive Extension Socket, 150mm Overall
