Teng Tools 1/4 in Square Extension Socket, 150mm Overall
- RS Stock No.:
- 198-1721
- Mfr. Part No.:
- M140022-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 198-1721
- Mfr. Part No.:
- M140022-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 150mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123 B | ||
RoHS Status: Exempt
The Teng Tools M140022-C series is a 1/4" drive 6" (150mm) extension bar. It has satin finish for a better grip when handling sockets and chrome vanadium steel.
Ball bearing recess on the female end to grip the ratchet or power bar
Ball bearing socket retainer on the male end to securely grip the socket
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 3/8 in Square Extension Socket, 150mm Overall
- RS PRO 1/4 in Square Extension Socket, 150mm Overall
- Wera Zyklop 8796 1/4 in Square Extension Socket, 150mm Overall
- Teng Tools 1/4 in Square Extension Socket, 300mm Overall
- Facom R.215 1/4 in Square Extension Bar Socket, 150mm Overall
- Facom R.216 1/4 in Square Flexible Extension Socket, 150mm Overall
- Teng Tools 4 in Square Extension Socket, 100mm Overall
- Teng Tools 1/4 in Square Handle Handle, 150mm Overall
