HAZET 863MB 1/4 in Hexagonal Screwdriver Bit Reversible Ratchet, 90mm Overall

Subtotal (1 unit)*

€33.80

(exc. VAT)

€41.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.80

*price indicative

RS Stock No.:
644-819
Mfr. Part No.:
863MB
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Drive Size

1/4in

Product Type

Reversible Ratchet

Sub Type

Screwdriver Bit

Drive Type

Hexagonal

Overall Length

90mm

Material

Steel

Non Compliant

COO (Country of Origin):
DE
The HAZET 1⁄4 inch Reversible ratchet designed for precision manual operation. Crafted for efficiency, this 90 mm short design features a robust mechanism that accommodates 60 teeth, enabling a flexible opening angle of 6°. The product is Ideal for those who require reliable performance in various applications, ensuring effective usage in both professional and domestic settings. Its chrome-plated surface enhances durability, making it resistant to wear and tear while providing an aesthetically pleasing finish. Designed and manufactured in Germany, it embodies quality craftsmanship, suitable for those who appreciate excellence in their tools.

90 mm short design for enhanced manoeuvrability in tight spaces

60 teeth design ensures precise adjustments and operation

Flexible opening angle of 6° allows versatility in use

Locking spring securely holds bits, preventing slippage during tasks

Chrome-plated surface provides both durability and a polished look

Manufactured in Germany, assuring high-quality standards and reliability

Specifically designed for effective manual operation, catering to various user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy