Wera 9909 Socket Adapter Socket Ratchet, 90mm Overall
- RS Stock No.:
- 266-6833
- Mfr. Part No.:
- 05547638001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€133.85
(exc. VAT)
€164.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.85 |
*price indicative
- RS Stock No.:
- 266-6833
- Mfr. Part No.:
- 05547638001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Ratchet | |
| Sub Type | Socket Adapter | |
| Overall Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Ratchet | ||
Sub Type Socket Adapter | ||
Overall Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9909 E 1 Ratchet repair kit for Click-Torque E 1 torque wrenches
The Wera E 1 ratchet repair kit consisting of Spring, steel ball, reversing lever, blocking device/ratchet blade, screw, inner part ratchet 3/4", ratchet cover, 2 screws for ratchet body.
Ratchet cover
2 screws for ratchet body
Related links
- Wera 9906 Socket Adapter Socket Ratchet, 50mm Overall
- Wera 9904 Socket Adapter Socket Ratchet, 50mm Overall
- Wera 9908 Socket Adapter Socket Ratchet, 50mm Overall
- Wera 9905 Socket Adapter Socket Ratchet, 60mm Overall
- Wera 9907 Socket Adapter Socket Ratchet, 50mm Overall
- Wera 9902 Socket Adapter Socket Ratchet, 55mm Overall
- Wera 9900 Socket Adapter Socket Ratchet, 40mm Overall
- Wera ME1 1/4 in Socket Adapter Socket Ratchet, 44mm Overall
