Milwaukee 1/4 in Extension Extension Extension, 305mm Overall
- RS Stock No.:
- 697-084
- Mfr. Part No.:
- 4932480922
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 697-084
- Mfr. Part No.:
- 4932480922
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Sub Type | Extension | |
| Drive Type | Extension | |
| Overall Length | 305mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Sub Type Extension | ||
Drive Type Extension | ||
Overall Length 305mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Wobble Extension is expertly designed for those hard-to-reach spaces, revolutionising the way you tackle tight fit applications. This innovative extension features a unique wobble functionality, allowing for greater access and flexibility while maintaining the reliability of a standard extension. Whether youre hand threading or tightening bolts, the precision knurling on both the shaft and female drive end ensures superior control and ease of use. With its chrome finish, this extension offers robust protection against corrosion and rust, guaranteeing longevity and durability in demanding environments. The laser-engraved size ID simplifies identification, making your tool organisation effortless.
Wobble functionality enhances access in restricted areas
Can be used as a standard extension when fully inserted
Precision knurling ensures better control for hand threading
Chrome finish protects against corrosion and rust
Laser-engraved size ID allows for quick identification
Related links
- Milwaukee 3/8 in Extension Extension Extension, 305mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension, 51mm Overall
- Gedore 6.35 mm Square Extension Socket, 305mm Overall
- Gedore 3/8 in Square Extension Bar Socket, 305mm Overall
- Wera 5003301001 1/4 in Extension Extension Extension, 150mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension
- Milwaukee 1/4 in Round Drive Extension Extension, 152mm Overall
- SAM 1/4 in Extension Extension, 130mm Overall
