Milwaukee 3/8 in Extension Extension Extension, 305mm Overall

Subtotal (1 unit)*

€31.90

(exc. VAT)

€39.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.90

*price indicative

RS Stock No.:
697-089
Mfr. Part No.:
4932480926
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drive Size

3/8in

Product Type

Extension

Sub Type

Extension

Drive Type

Extension

Overall Length

305mm

Finish

Chrome

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Wobble Extension is designed to provide enhanced accessibility in confined spaces while maintaining the versatility of a traditional extension. Whether you're working in tight corners or need a reliable tool for general tasks, this wobble extension adapts to your needs seamlessly. With a focus on user control and convenience, the extension features precision knurling on both the shaft and female drive end, ensuring improved handling during hand threading. Finished in Durable chrome, it offers excellent resistance against corrosion and rust, with laser-engraved size identification for effortless recognition and swift retrieval.

Wobble functionality offers increased access in tight spaces

Can be used as a standard extension when fully inserted

Precision knurling enhances control for hand threading

Chrome finish ensures protection against corrosion and rust

Laser engraved size ID allows for quick and easy identification

Length of 305 mm provides a perfect balance of reach and manoeuvrability

Compact design aids in navigating confined areas effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy