Teng Tools 3 Impact Extension Bar Extension, 75mm Overall
- RS Stock No.:
- 808-954
- Mfr. Part No.:
- 980020-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.44
(exc. VAT)
€27.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.44 |
*price indicative
- RS Stock No.:
- 808-954
- Mfr. Part No.:
- 980020-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 3 | |
| Sub Type | Extension Bar | |
| Drive Type | Impact | |
| Overall Length | 75mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN (F) & ANSI (M) | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 3 | ||
Sub Type Extension Bar | ||
Drive Type Impact | ||
Overall Length 75mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN (F) & ANSI (M) | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch impact extension bar is designed to enhance your power tool performance, providing a robust and reliable connection for your impact sockets.
Constructed from chrome molybdenum for durability and strength
Features a ring and pin fixing hole to securely attach to Air guns
Includes a ball detent on the male end for a strong socket grip
Finished with black phosphate for easy identification as an impact accessory
Related links
- Teng Tools 920020AN 1/2 in Impact Extension Bar Extension, 75mm Overall
- Teng Tools 3/8 in Socket Extension Bar Extension, 75mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- Teng Tools 920023AN 1/2 in Impact Extension Bar Extension, 250mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar Extension, 75mm Overall
- Facom S.208S 1/2 in Square Wobble Extension Bar Extension, 75mm Overall
