Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- RS Stock No.:
- 809-896
- Mfr. Part No.:
- 920020N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 809-896
- Mfr. Part No.:
- 920020N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2 | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 75mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2 | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 75mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar is an essential tool designed for use with power tools, featuring a reliable and secure fitting for seamless operation in demanding work environments.
Constructed from chrome molybdenum for durability and strength
Features a ring and pin fixing hole on the female end for secure attachment
Equipped with a ball detent on the male end to grip impact sockets firmly
Black phosphate finish allows easy identification as an impact socket accessory
Related links
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 250mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar Extension, 75mm Overall
- Teng Tools 3/8 in Socket Extension Bar Extension, 75mm Overall
- Teng Tools 3 Impact Extension Bar Extension, 75mm Overall
- Teng Tools 920020AN 1/2 in Impact Extension Bar Extension, 75mm Overall
- Teng Tools 1 Square Extension Bar Extension, 400mm Overall
