Teng Tools M380021W-C 3 Extension Bar Extension, 150mm Overall

Subtotal (1 unit)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.00

*price indicative

RS Stock No.:
810-271
Mfr. Part No.:
M380021W-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3

Product Type

Extension

Sub Type

Extension Bar

Overall Length

150mm

Finish

Satin

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools extension bar is a robust accessory designed for optimum socket flexibility, allowing users to operate in confined spaces with ease and precision.

Constructed from Durable chrome vanadium steel for long-lasting use

Ball point end enables socket turning at angles, enhancing accessibility

Satin finish ensures a secure grip during socket handling

Retention groove effectively secures the connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy