STAHLWILLE 4018754012213 1/4 in Square Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 270-2016
- Mfr. Part No.:
- 11010002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.84 |
*price indicative
- RS Stock No.:
- 270-2016
- Mfr. Part No.:
- 11010002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123/ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 150mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123/ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Extension, 1/4in Drive Size, 150mm Overall Length - 11010002
This extension is a 1/4 inch accessory designed to extend reach between a drive tool and socket for confined or recessed fasteners. It is intended for professional workshop and industrial environments where precise torque transfer and corrosion resistance are required, and it conforms to recognised DIN and ISO tool standards.
Features & Benefits
• Square drive with secure engagement for positive torque transmission
• Alloy steel construction for increased wear resistance under load
• Conforms to DIN3123 and ISO3316 for standardised Interface compatibility
• Square shank for reliable tool retention during use
• Alloy steel construction for increased wear resistance under load
• Conforms to DIN3123 and ISO3316 for standardised Interface compatibility
• Square shank for reliable tool retention during use
**Applications**
• Suitable for accessing recessed bolts on electrical enclosures
• Ideal for maintenance of automation equipment assemblies
• Used with 1/4 inch ratchets for mechanical servicing tasks
• Can be used for bicycle and motorcycle component work requiring extended reach
• Ideal for maintenance of automation equipment assemblies
• Used with 1/4 inch ratchets for mechanical servicing tasks
• Can be used for bicycle and motorcycle component work requiring extended reach
What material composition affects durability during repeated use?
It is manufactured from chrome-alloy steel, which provides high hardness and fatigue resistance suitable for cyclic torque applications.
How does the finish influence maintenance in corrosive environments?
The chrome-plated surface reduces oxidation and simplifies cleaning after exposure to oils and workshop contaminants.
What packing dimensions and weight should be planned for logistics?
Packed dimensions are 150mm length by 40mm width by 21mm height with a gross weight of 0.325kg.
Are there length variants available for different reach requirements?
Multiple lengths are offered within the same product family to accommodate shorter or longer reach needs without changing drive size.
Related links
- Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
- Teng Tools 1/2 in Extension Bar Extension Bar Extension, 150mm Overall
- Teng Tools 1/2 Extension Bar Extension, 150mm Overall
- Teng Tools M380021W-C 3 Extension Bar Extension, 150mm Overall
- Teng Tools 1/4 Extension Bar Extension, 150mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 166mm Overall
- Facom R.209 1/4 in Square Extension Bar Extension, 55mm Overall
- Facom K.214A 3/4 in Square Extension Bar Extension, 860mm Overall
