Teng Tools 3 Extension Bar Extension, 400mm Overall

Subtotal (1 unit)*

€72.12

(exc. VAT)

€88.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.12

*price indicative

RS Stock No.:
811-095
Mfr. Part No.:
M340022S-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3

Product Type

Extension

Sub Type

Extension Bar

Overall Length

400mm

Material

Chrome Vanadium

Standards/Approvals

3123 B

COO (Country of Origin):
TW
The Teng Tools 3/4 inch extension bar is an essential socket accessory designed to enhance torque and reach in challenging spaces. Perfect for automotive and engineering applications, it provides reliability and functionality for professionals and enthusiasts alike.

Retention groove for a secure ball detent connection

Ball detent on the male end ensures a firm grip on sockets

Manufactured to meet DIN3123B standards for quality assurance

Includes a metal socket clip for easy storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy