Teng Tools 1/2 in Impact Universal Joint Universal Joint
- RS Stock No.:
- 838-248
- Mfr. Part No.:
- 920030AN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€36.36
(exc. VAT)
€44.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.36 |
*price indicative
- RS Stock No.:
- 838-248
- Mfr. Part No.:
- 920030AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Universal Joint | |
| Drive Size | 1/2in | |
| Drive Type | Impact | |
| Sub Type | Universal Joint | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Universal Joint | ||
Drive Size 1/2in | ||
Drive Type Impact | ||
Sub Type Universal Joint | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools universal joint accessory provides an efficient connection between sockets and power tools, facilitating versatile use in confined spaces by allowing head rotation through 180° for optimum accessibility.
DIN standard design ensures reliable performance with retaining pin and ring
Constructed from chrome molybdenum, making it suitable for power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Includes a metal socket clip for enhanced organisation on a socket rail
Related links
- Teng Tools 1/2 in Universal Universal Joint Universal Joint
- Teng Tools 1/2 in Universal Universal Joint Universal Joint, 69mm Overall
- Teng Tools 940030-C 3/4 in Universal Joint Universal Joint
- Teng Tools 1/4 in Universal Universal Joint Universal Joint, 33mm Overall
- Teng Tools 1/2 in Impact Adapter Adapter
- Facom Socket Joint NG.240A Bore 1-1/2in, 172mm Length
- Facom Socket Joint NJ.240A Bore 3/8in, 51mm Length
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint Socket Joint
