Teng Tools 940030-C 3/4 in Universal Joint Universal Joint
- RS Stock No.:
- 810-512
- Mfr. Part No.:
- 940030-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€104.33
(exc. VAT)
€128.33
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.33 |
*price indicative
- RS Stock No.:
- 810-512
- Mfr. Part No.:
- 940030-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Universal Joint | |
| Drive Size | 3/4in | |
| Sub Type | Universal Joint | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN 3121 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Universal Joint | ||
Drive Size 3/4in | ||
Sub Type Universal Joint | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN 3121 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact universal joint is a versatile socket accessory designed for accessing hard-to-reach areas. Its unique construction enables smooth performance with power tools, ensuring efficiency when working in confined spaces.
Head rotates through 180° for enhanced usability at various angles
Constructed from chrome molybdenum for durability with power tools
Designed with a DIN standard to facilitate secure attachment using a retaining pin
Features fixing holes on both ends for a reliable socket grip
Related links
- Teng Tools 1/2 in Universal Universal Joint Universal Joint, 69mm Overall
- SAM NR-240 1/4 in Universal Joint Socket, 42mm Overall
- Teng Tools 1/4 in Universal Universal Joint Universal Joint, 33mm Overall
- Teng Tools 1/2 in Universal Universal Joint Universal Joint
- Teng Tools 1/2 in Impact Universal Joint Universal Joint
- SAM NM-240 1 in Universal Joint Socket, 125mm Overall
- Facom K.240A 3/4 in Universal Universal Joint Socket Joint, 105mm Overall
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint Socket Joint
